EJ1485-000 | Raychem

Heatshrink tubing, 2:1, (6.3/3 mm), polyolefine, cross-linked, black

Order No.: 35P2822
EAN: 4099891271909
MPN:
EJ1485-000
X2-6.0-0-SP
Series: SWFR X2
Raychem
default L
Image may differ
Unit Price (€ / mtr.)
2.2491 € *
Available: 0 mtr.
Leadtime: 8 Weeks **
Total Price:
2.25 € *
Price list
Quantity
Price per unit*
100 mtr.
2.2491 €
300 mtr.
2.1658 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing, VERSAFIT-1/4-2-SP, Raychem

VERSAFIT-1/4-2-SP is a highly flame-retardant, low recovery temperature, heat-shrinkable tubing. This product is a cost-effective choice for many commercial and military applications. Also this tubing is made from a specially formulated, crosslinked polyolefin to provide high flameretardance, excellent flexibility, and a low shrink temperature (to reduce installation time).

Features

  • 2:1 Shrink ratio
  • Very flexible; doesn’t easily wrinkle when bent
  • Hot stamps extremely well
  • RoHS compliant
Technical specifications
Colour black
Inner diameter after shrinkage 3 mm
Inner diameter before shrinkage 6.3 mm
contains glue inside No
Material polyolefine, cross-linked
max. operating temperature 125 °C
min. operating temperature -30 °C
Shrinking rate 2:1
Shrinking temperature 70 °C
Wall thickness 0.56 mm
Inch Size 6
Logistics
Country of origin CN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Inner diameter before shrinkage
Wall thickness
Inner diameter after shrinkage
Material
Colour
contains glue inside
min. operating temperature
Shrinking rate
Shrinking temperature
max. operating temperature
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Inner diameter before shrinkage
Wall thickness
Inner diameter after shrinkage
Material
Colour
contains glue inside
min. operating temperature
Shrinking rate
Shrinking temperature
max. operating temperature
Heatshrink tubing, 2:1, (3.8/1.75 mm), polyolefine, cross-linked, black
Order No.:
 35P2818
Manufacturer:
 Raychem
Manufacturer SKU:
 EJ1482-000
Available: 0 mtr. Available in 5 Days: 7,600 mtr. Leadtime: 1 Week **
Total Price: 0.62 € *
200 mtr.
0.6188 €
1000 mtr.
0.5831 €
3.8 mm
0.46 mm
1.75 mm
polyolefine, cross-linked
black
No
-30 °C
2:1
70 °C
125 °C
Heatshrink tubing, 2:1, (9.3/4.5 mm), polyolefine, cross-linked, black
Order No.:
 35P2825
Manufacturer:
 Raychem
Manufacturer SKU:
 EJ1489-000
Available: 0 mtr. Available in 5 Days: 7,694 mtr. Leadtime: 1 Week **
Total Price: 0.86 € *
99 mtr.
0.8568 €
700 mtr.
0.8211 €
9.3 mm
0.56 mm
4.5 mm
polyolefine, cross-linked
black
No
-30 °C
2:1
70 °C
125 °C
Heatshrink tubing, 2:1, (18.6/9 mm), polyolefine, cross-linked, black
Order No.:
 35P2813
Manufacturer:
 Raychem
Manufacturer SKU:
 EJ1497-000
Available: 0 mtr. Available in 5 Days: 756 mtr. Leadtime: 1 Week **
Total Price: 1.12 € *
75 mtr.
1.1186 €
350 mtr.
1.0353 €
18.6 mm
0.76 mm
9 mm
polyolefine, cross-linked
black
No
-30 °C
2:1
70 °C
125 °C
Heatshrink tubing, 2:1, (2.9/1.25 mm), polyolefine, cross-linked, black
Order No.:
 35P2815
Manufacturer:
 Raychem
Manufacturer SKU:
 EJ1480-000
Available: 0 mtr. Available in 5 Days: 10,000 mtr. Leadtime: 1 Week **
Total Price: 0.43 € *
197 mtr.
0.4284 €
2000 mtr.
0.4046 €
2.9 mm
0.44 mm
1.25 mm
polyolefine, cross-linked
black
No
-30 °C
2:1
70 °C
125 °C
Heatshrink tubing, 2:1, (4.3/2 mm), polyolefine, cross-linked, black
Order No.:
 35P2820
Manufacturer:
 Raychem
Manufacturer SKU:
 EJ1483-000
Available: 0 mtr. Available in 5 Days: 9,400 mtr. Leadtime: 1 Week **
Total Price: 0.64 € *
132 mtr.
0.6426 €
900 mtr.
0.6069 €
4.3 mm
0.46 mm
2 mm
polyolefine, cross-linked
black
No
-30 °C
2:1
70 °C
125 °C
Heatshrink tubing, 2:1, (2.4/1 mm), polyolefine, cross-linked, black
Order No.:
 35P2814
Manufacturer:
 Raychem
Manufacturer SKU:
 EJ1479-000
Available: 0 mtr. Available in 5 Days: 6,600 mtr. Leadtime: 1 Week **
Total Price: 0.36 € *
250 mtr.
0.3570 €
1200 mtr.
0.3451 €
2.4 mm
0.44 mm
1 mm
polyolefine, cross-linked
black
No
-30 °C
2:1
70 °C
125 °C
Heatshrink tubing, 2:1, (12.4/6 mm), polyolefine, cross-linked, black
Order No.:
 35P2812
Manufacturer:
 Raychem
Manufacturer SKU:
 EJ1492-000
Available: 0 mtr. Leadtime: 8 Weeks **
Total Price: 1.11 € *
93 mtr.
1.1067 €
600 mtr.
0.9877 €
2000 mtr.
0.9282 €
12.4 mm
0.56 mm
6 mm
polyolefine, cross-linked
black
No
-30 °C
2:1
70 °C
125 °C