EH2296-000 | Raychem
Heatshrink tubing, 4:1, (8/2 mm), polyolefine, black
Unit Price (€ / pc.)
4.9742 € *
Available: 0 pcs.
Leadtime: 34 Weeks **
Heat shrink tubing, V2-9.0-0-FSP-SM, Raychem
V2-9.0-0-FSP-SM is a highly flame-retardant, low recovery temperature, metric-sized heat-shrinkable tubing. This product is a cost-effective, environmentally friendly choice for many commercial applications. Also this tubing is made from a specially formulated, crosslinked polyolefin with low recovery temperature, excellent flexibility, and high flame-retardance.
Features
- 2:1 Shrink ratio
- Very flexible; doesn’t easily wrinkle when bent
- Hot stamps extremely well
- RoHS compliant
Technical specifications
Colour | black | |
Inner diameter after shrinkage | 2 mm | |
Inner diameter before shrinkage | 8 mm | |
contains glue inside | No | |
Material | polyolefine | |
max. operating temperature | 110 °C | |
min. operating temperature | -40 °C | |
Shrinking rate | 4:1 | |
Shrinking temperature | 60 °C |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |