EH2289-000 | Raychem

Heatshrink tubing, 3:1, (6/2 mm), polyolefine, black

Order No.: 34P6958
EAN: 4099891270575
MPN:
EH2289-000
DWFR-6/2-0-STK
Series: DWFR
Raychem
default L
Image may differ
Unit Price (€ / pc.)
5.3669 € *
Available: 0 pcs.
Leadtime: 34 Weeks **
Total Price:
5.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15 pcs.
5.3669 €

Heat shrink tubing, V2-14.0-0-FSP-SM, Raychem

V2-14.0-0-FSP-SM is a highly flame-retardant, low recovery temperature, metric-sized heat-shrinkable tubing. This product is a cost-effective, environmentally friendly choice for many commercial applications. Also this tubing is made from a specially formulated, crosslinked polyolefin with low recovery temperature, excellent flexibility, and high flame-retardance.

Features

  • 2:1 Shrink ratio
  • Very flexible; doesn’t easily wrinkle when bent
  • Hot stamps extremely well
  • RoHS compliant
Technical specifications
Colour black
Inner diameter after shrinkage 2 mm
Inner diameter before shrinkage 6 mm
contains glue inside No
Material polyolefine
max. operating temperature 110 °C
min. operating temperature -40 °C
Shrinking rate 3:1
Shrinking temperature 110 °C
Logistics
Country of origin CN
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Variations
Inner diameter before shrinkage
Wall thickness
Inner diameter after shrinkage
Shrinking rate
Shrinking temperature
Material
Colour
contains glue inside
min. operating temperature
max. operating temperature
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Inner diameter before shrinkage
Wall thickness
Inner diameter after shrinkage
Shrinking rate
Shrinking temperature
Material
Colour
contains glue inside
min. operating temperature
max. operating temperature
Heatshrink tubing, 3:1, (6/2 mm), polyolefine, black
Order No.:
 34P6958
Manufacturer:
 Raychem
Manufacturer SKU:
 EH2289-000
Available: 0 pcs. Leadtime: 34 Weeks **
Total Price: 5.37 € *
15 pcs.
5.3669 €
6 mm
2 mm
3:1
110 °C
polyolefine
black
No
-40 °C
110 °C
Heatshrink tubing, 4:1, (16/4 mm), polyolefine, black
Order No.:
 34P6953
Manufacturer:
 Raychem
Manufacturer SKU:
 EH2298-000
Available: 0 pcs. Leadtime: 18 Weeks **
Total Price: 7.83 € *
1000 pcs.
7.8302 €
16 mm
1.78 mm
4 mm
4:1
60 °C
polyolefine
black
No
-40 °C
110 °C
Heatshrink tubing, 3:1, (9/3 mm), polyolefine, black
Order No.:
 34P6960
Manufacturer:
 Raychem
Manufacturer SKU:
 EH2290-000
Available: 0 pcs. Leadtime: 34 Weeks **
Total Price: 5.56 € *
1250 pcs.
5.5573 €
9 mm
1.4 mm
3 mm
3:1
60 °C
polyolefine
black
No
-40 °C
110 °C
Heatshrink tubing, 4:1, (8/2 mm), polyolefine, black
Order No.:
 34P6959
Manufacturer:
 Raychem
Manufacturer SKU:
 EH2296-000
Available: 0 pcs. Leadtime: 34 Weeks **
Total Price: 4.97 € *
313 pcs.
4.9742 €
8 mm
2 mm
4:1
60 °C
polyolefine
black
No
-40 °C
110 °C
Heatshrink tubing, 4:1, (12/3 mm), polyolefine, black
Order No.:
 34P6951
Manufacturer:
 Raychem
Manufacturer SKU:
 EH2297-000
Available: 0 pcs. Leadtime: 34 Weeks **
Total Price: 9.06 € *
10 pcs.
9.0559 €
12 mm
1.4 mm
3 mm
4:1
60 °C
polyolefine
black
No
-40 °C
110 °C
Heatshrink tubing, 4:1, (24/6 mm), polyolefine, black
Order No.:
 34P6954
Manufacturer:
 Raychem
Manufacturer SKU:
 EH2299-000
Available: 0 pcs. Leadtime: 21 Weeks **
Total Price: 16.43 € *
400 pcs.
16.4339 €
24 mm
2.25 mm
6 mm
4:1
60 °C
polyolefine
black
No
-40 °C
110 °C