5960714002 | Raychem

Heatshrink tubing, 3:1, (18/6 mm), polyolefine, cross-linked, gray

Order No.: 35P3225
EAN: 4099891274467
MPN:
5960714002
RNF-3000-18/6-8-SP
Raychem
default L
Image may differ
Unit Price (€ / mtr.)
4.4506 € *
Available: 0 mtr.
Leadtime: 44 Weeks **
Total Price:
4.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3600 mtr.
4.4506 €

Heat shrink tubing, RNF-3000-18/6-9-STK, Raychem

RNF-3000-18/6-9-STK is a flexible, high-shrink-ratio, flame-retardant, general purpose, polyolefin tubing. This product is used for insulation and strain relief of wire terminations and electrical connections. Also is suitable for light-duty harnessing, jacketing, and identification of wires, cables, and electrical and electronic components.

Features

  • 3:1 Shrink ratio
  • Excellent physical chemical
  • Flame-retardant
  • RoHS compliant
Technical specifications
Colour gray
Inner diameter after shrinkage 6 mm
Inner diameter before shrinkage 18 mm
contains glue inside No
Material polyolefine, cross-linked
max. operating temperature 135 °C
min. operating temperature -55 °C
Shrinking rate 3:1
Shrinking temperature 80 °C
Wall thickness 0.85 mm
Logistics
Country of origin CN
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Length
Inner diameter before shrinkage
Colour
Wall thickness
Inner diameter after shrinkage
min. operating temperature
contains glue inside
Shrinking rate
Shrinking temperature
max. operating temperature
1 item in 122 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Length
Inner diameter before shrinkage
Colour
Wall thickness
Inner diameter after shrinkage
min. operating temperature
contains glue inside
Shrinking rate
Shrinking temperature
max. operating temperature
Heatshrink tubing, 3:1, (39/13 mm), polyolefine, cross-linked, white
Order No.:
 35P3282
Manufacturer:
 Raychem
Manufacturer SKU:
 5677892006
Available: 0 mtr. Available in 5 Days: 84 mtr. Leadtime: 1 Week **
Total Price: 9.14 € *
12 mtr.
9.1392 €
60 mtr.
7.3661 €
polyolefine, cross-linked
1.2 m
39 mm
white
1.15 mm
13 mm
-55 °C
No
3:1
80 °C
135 °C
Heatshrink tubing, 3:1, (6/2 mm), polyolefine, cross-linked, gray
Order No.:
 35P3301
Manufacturer:
 Raychem
Manufacturer SKU:
 5522244003
Available: 0 mtr. Available in 5 Days: 1,050 mtr. Leadtime: 1 Week **
Total Price: 1.32 € *
150 mtr.
1.3209 €
450 mtr.
1.3090 €
polyolefine, cross-linked
6 mm
gray
0.65 mm
2 mm
-55 °C
No
3:1
80 °C
135 °C
Heatshrink tubing, 3:1, (3/1 mm), polyolefine, cross-linked, gray
Order No.:
 35P3263
Manufacturer:
 Raychem
Manufacturer SKU:
 0450092004
Available: 0 mtr. Available in 5 Days: 258 mtr. Leadtime: 1 Week **
Total Price: 2.39 € *
60 mtr.
2.3919 €
300 mtr.
1.9278 €
polyolefine, cross-linked
3 mm
gray
0.55 mm
1 mm
-55 °C
No
3:1
80 °C
135 °C
Heatshrink tubing, 3:1, (18/6 mm), polyolefine, cross-linked, yellow
Order No.:
 35P3220
Manufacturer:
 Raychem
Manufacturer SKU:
 8555842002
Available: 0 mtr. Available in 12 Weeks: 2,160 mtr. Leadtime: 1 Week **
Total Price: 3.53 € *
30 mtr.
3.5343 €
150 mtr.
2.8441 €
polyolefine, cross-linked
1.2 m
18 mm
yellow
0.85 mm
6 mm
-55 °C
No
3:1
80 °C
135 °C
Heatshrink tubing, 3:1, (1/0.5 mm), polyolefine, cross-linked, red
Order No.:
 35P3180
Manufacturer:
 Raychem
Manufacturer SKU:
 5677622002
Available: 0 mtr. Available in 5 Days: 312 mtr. Leadtime: 1 Week **
Total Price: 3.20 € *
60 mtr.
3.2011 €
polyolefine, cross-linked
1.2 m
1 mm
red
0.45 mm
0.5 mm
-55 °C
No
3:1
80 °C
135 °C
Heatshrink tubing, 3:1, (12/4 mm), polyolefine, cross-linked, black
Order No.:
 35P3194
Manufacturer:
 Raychem
Manufacturer SKU:
 5677594005
Available: 0 mtr. Available in 5 Days: 2,550 mtr. Leadtime: 1 Week **
Total Price: 2.00 € *
150 mtr.
1.9992 €
300 mtr.
1.6779 €
polyolefine, cross-linked
12 mm
black
0.75 mm
4 mm
-55 °C
No
3:1
80 °C
135 °C