5431412001 | Raychem

Heatshrink tubing, 3:1, (18/6 mm), polyolefine, cross-linked, green

Order No.: 35P3221
EAN: 4099891274429
MPN:
5431412001
RNF-3000-18/6-5-STK
Series: RNF-3000
Raychem
default L
Image may differ
Unit Price (€ / pc.)
2.6061 € *
Available: 0 pcs.
Leadtime: 44 Weeks **
Total Price:
2.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
400 pcs.
2.6061 €

Heat shrink tubing, RNF-100-1-2-SP, Raychem

RNF-100-1-2-SP is a flexible, flame-retardant, general purpose, polyolefin tubing. This product is designed to provide superior mechanical (abrasion, cutthrough, and strain relief), thermal, and fluid-resistance performance in demanding environments. Widely used to provide insulation and strain relief of wire terminations and connections.

Features

  • 2:1 shrink ratio
  • Flexible; conforms to irregular shapes
  • Flame-retardant
  • Wide range of sizes and colors
  • RoHS compliant
Technical specifications
Colour green
Inner diameter after shrinkage 6 mm
Inner diameter before shrinkage 18 mm
contains glue inside No
Length 1.2 m
Material polyolefine, cross-linked
max. operating temperature 135 °C
min. operating temperature -55 °C
Shrinking rate 3:1
Shrinking temperature 80 °C
Wall thickness 0.85 mm
Logistics
Country of origin IN
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Length
Inner diameter before shrinkage
Colour
Wall thickness
Inner diameter after shrinkage
min. operating temperature
contains glue inside
Shrinking rate
Shrinking temperature
max. operating temperature
1 item in 120 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Length
Inner diameter before shrinkage
Colour
Wall thickness
Inner diameter after shrinkage
min. operating temperature
contains glue inside
Shrinking rate
Shrinking temperature
max. operating temperature
Heatshrink tubing, 3:1, (6/2 mm), polyolefine, cross-linked, white
Order No.:
 35P3303
Manufacturer:
 Raychem
Manufacturer SKU:
 5677852003
Available: 0 mtr. Available in 5 Days: 144 mtr. Leadtime: 1 Week **
Total Price: 1.37 € *
120 mtr.
1.3685 €
polyolefine, cross-linked
1.2 m
6 mm
white
0.65 mm
2 mm
-55 °C
No
3:1
80 °C
135 °C
Heatshrink tubing, 3:1, (12/4 mm), polyolefine, cross-linked, green
Order No.:
 35P3204
Manufacturer:
 Raychem
Manufacturer SKU:
 4769982004
Available: 0 mtr. Available in 5 Days: 144 mtr. Leadtime: 1 Week **
Total Price: 2.20 € *
60 mtr.
2.2015 €
polyolefine, cross-linked
1.2 m
12 mm
green
0.75 mm
4 mm
-55 °C
No
3:1
80 °C
135 °C
Heatshrink tubing, 3:1, (9/3 mm), polyolefine, cross-linked, yellow
Order No.:
 35P3313
Manufacturer:
 Raychem
Manufacturer SKU:
 5677724002
Available: 0 mtr. Available in 5 Days: 1,500 mtr. Leadtime: 1 Week **
Total Price: 1.52 € *
150 mtr.
1.5232 €
300 mtr.
1.5113 €
polyolefine, cross-linked
9 mm
yellow
0.75 mm
3 mm
-55 °C
No
3:1
80 °C
135 °C
Heatshrink tubing, 3:1, (6/2 mm), polyolefine, cross-linked, purple
Order No.:
 35P3300
Manufacturer:
 Raychem
Manufacturer SKU:
 1859304003
Available: 0 mtr. Available in 5 Days: 1,650 mtr. Leadtime: 1 Week **
Total Price: 1.11 € *
150 mtr.
1.1067 €
450 mtr.
1.0948 €
polyolefine, cross-linked
6 mm
purple
0.65 mm
2 mm
-55 °C
No
3:1
80 °C
135 °C