5053292059 | Raychem

Heatshrink tubing, 2:1, (25.4/12.7 mm), polyolefine, cross-linked, black

Order No.: 35P3019
EAN: 4099891272845
MPN:
5053292059
RNF-100-1-0-STK
Series: RNF-100
Raychem
default L
Image may differ
Unit Price (€ / pc.)
4.3792 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
4.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
4.3792 €

RNF-100 Heat-shrinkable Tubing

Features

  • 2:1 shrink ratio
  • Excellent physical, chemical, and electrical properties that meet or exceed industrial and military standards for highly reliable, general purpose tubing
  • Flexible
  • Flame-retardant

Applications

  • Designed to provide superior mechanical, thermal, and fluid-resistance performance in demanding enviroments.
  • Widely used to provide insulation and strain relief of wire terminations and connections.
  • Used for jacketing wire bundles and light-duty harnesses where superior abrasion resistance is a plus.
Technical specifications
Colour black
Inner diameter after shrinkage 12.7 mm
Inner diameter before shrinkage 25.4 mm
contains glue inside No
Length 1.2 m
Material polyolefine, cross-linked
max. operating temperature 135 °C
min. operating temperature -55 °C
Shrinking rate 2:1
Shrinking temperature 95 °C
Wall thickness 0.89 mm
Inch Size 1
Logistics
Country of origin GB
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Inner diameter before shrinkage
Colour
Wall thickness
Inner diameter after shrinkage
Material
Length
contains glue inside
min. operating temperature
Shrinking rate
Shrinking temperature
max. operating temperature
1 item in 26 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Inner diameter before shrinkage
Colour
Wall thickness
Inner diameter after shrinkage
Material
Length
contains glue inside
min. operating temperature
Shrinking rate
Shrinking temperature
max. operating temperature