EC5530-000 | Raychem

PVC cable maker, inscribable, (L) 4.5 mm, max. bundle Ø 4.7 mm, white, EC5530-000

Order No.: 38P1438
EAN: 4099891222819
MPN:
EC5530-000
11541942
Raychem
default L
front L
side L
back L
Image may differ
Unit Price (€ / pc.)
0.0309 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
0.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.0309 €

Z-type marker, EC5530-000, RAYCHEM

Z-type marker is an individual push-on marker used to identify wires and small cables permanently. The marker is manufactured using PVC and designed with an expanding profile, enabling each marker to accommodate a wide range of wire/cable sizes. Z-type marker is a simple, cost-effective solution for many commercial wire identification applications. The marker is a white, chevron cut variant.

Features

  • Self-extinguishing
  • Resistant to key Industrial fluids, including those used in mass transit, aviation and military
  • Nine sizes covering wire diameters from 1.5 mm to 12.7 mm

Applications

  • Pre-termination cable identification
  • Applicator wands available for easy marker installation
  • Electrical and electronic equipment
Technical specifications
Version cable maker
Colour white
Length 4.5 mm
Material PVC
max. Bundle diameter 4.7 mm
Markable Yes
Logistics
Country of origin JP
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Markable
Imprint
Length
Colour
Version
Width
Height
max. Bundle diameter
1 item in 242 variations
*incl. VAT plus shipping costs