695277-000 | Raychem

Butt connector with heat shrink insulation, 0.15 -0.61 mm², AWG 26 to 20, transparent, 29.5 mm

Order No.: 07F7058
EAN: 4099889604320
MPN:
695277-000
W-095-04
Series: MiniSeal
Raychem
Image not available
Image may differ
Unit Price (€ / pc.)
4.2840 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
4.28 € *
Price list
Quantity
Price per unit*
23 pcs.
4.2840 €
150 pcs.
3.9270 €
*incl. VAT plus shipping costs
**Subject to prior sale

Splice, 695277 - 000, TE Connectivity

Splice Product Type: Splice, Sealable: Yes, Splice Type: In - Line Splice, Serrated: No, Splice Accessory Type: Splice, Number of Serrations: 0. Insulation Material: Polyolefin, Splice Features: Splice Kit, Splice Material: Tin - Plated Copper, Terminal & Splice Type: Splice, Wire Size: 26 - 20 AWG, Wire Size: 0.15 - 0.61 mm², Barrel Inside Diameter: 1.22 mm, Wire Size: 304 - 1216 CMA, Splice Overall Length: 29.5 mm, Operating Temperature Range: - 55 - 105 °C, Heavy Duty: No, Government Qualified Splice: No, Splice Packaging Method: Bag/Box

Technical specifications
Version butt connector
AWG cross-section AWG 26 to 20
Colour transparent
Isolated Yes
Length 29.5 mm
Cable cross-section 0.15 -0.61 mm²
Material polyvinylidene fluoride
shrinkable tubing Yes
Logistics
Country of origin TH
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Cable cross-section
Length
Colour
AWG cross-section
Version
Isolated
1 item in 7 variations
*incl. VAT plus shipping costs