Splice, 456155 - 000, TE Connectivity
Splice Product Type: Splice, Sealable: Yes, Splice Type: In - Line Splice, Serrated: No, Splice Accessory Type: Splice, Number of Serrations: 0. Insulation Material: Polyolefin, Splice Features: Splice Kit, Splice Material: Tin - Plated Copper, Terminal & Splice Type: Splice, Wire Size: 22 - 18 AWG, Wire Size: 0.38 - 0.95 mm², Barrel Inside Diameter: 1.65 mm, Wire Size: 754 - 1900 CMA, Splice Overall Length: 29.5 mm, Operating Temperature Range: - 55 - 105 °C, Heavy Duty: No, Government Qualified Splice: No, Splice Packaging Method: Bag/Box, Comment: This part is use for 2x AWG 22 to AWG 18