650075-000 | Raychem
Butt connector with heat shrink insulation, 0.53-1.34 mm², AWG 20 to 16, transparent blue, 27.94 mm
Unit Price (€ / pc.)
3.3439 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Connector, Splice, 650075 - 000, Raychem
Splice, In - Line Splice, Insulated Wire, Tin - Plated Copper, 1216 - 2426 CMA
Technical Data
- Material: PVDF
- Length: 27.94 mm
- Insulated: Yes
Technical specifications
Version | butt connector | |
AWG cross-section | AWG 20 to 16 | |
Colour | transparent blue | |
Isolated | Yes | |
Length | 27.94 mm | |
Cable cross-section | 0.53-1.34 mm² | |
Material | polyvinylidene fluoride | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |