624034-000 | Raychem
Butt connector with heat shrink insulation, 0.34 mm², AWG 22, transparent blue, 17 mm
Order No.: 34P3639
EAN: 4099889607116
MPN:
624034-000
D-101-33
Unit Price (€ / pc.)
5.1646 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
5.16 € *
Price list
Quantity
Price per unit*
300 pcs.
5.1646 €
600 pcs.
5.0099 €
1000 pcs.
4.8552 €
2500 pcs.
4.7124 €
*incl. VAT plus shipping costs
**Subject to prior sale
Shield Terminator, 624034-000, TE Connectivity
Pre-Installed Lead: Yes, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 4.3 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 1.78 mm, Wire Size: 22 AWG, Wire Size: 0.34 mm², SolderSleeve Shield Terminator Operating Temperature (Max): 150 °C, Wire Temperature (Max): 125 °C
Technical specifications
Version | butt connector | |
AWG cross-section | AWG 22 | |
Colour | transparent blue | |
Isolated | Yes | |
Length | 17 mm | |
Cable cross-section | 0.34 mm² | |
Material | polyvinylidene fluoride | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85369095 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |