620143-000 | Raychem

Butt connector with heat shrink insulation, transparent blue, 17.25 mm

Order No.: 34P3638
EAN: 4099889607109
MPN:
620143-000
D-101-31
Raychem
default L
Image may differ
Unit Price (€ / pc.)
2.1658 € *
Available: 0 pcs.
Available in 5 Days: 651 pcs.
Leadtime: 1 Week **
Total Price:
2.17 € *
Price list
Quantity
Price per unit*
40 pcs.
2.1658 €
250 pcs.
1.9992 €
*incl. VAT plus shipping costs
**Subject to prior sale

SolderSleeve Shield Terminator, 620143-000, Raychem

Pre-Installed Lead: No, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 4.55 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 2.5 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 150 °C, Wire Temperature (Max): 125 °C

Technical specifications
Version butt connector
Colour transparent blue
Isolated Yes
Length 17.25 mm
Material polyvinylidene fluoride
shrinkable tubing Yes
Logistics
Country of origin MX
Customs tariff number 85366910
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Cable cross-section
Length
AWG cross-section
Material
Version
Colour
Isolated
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Length
AWG cross-section
Material
Version
Colour
Isolated
620002-000
Order No.:
 34P3637
Manufacturer:
 Raychem
Manufacturer SKU:
 620002-000
Available: 0 pcs. Available in 5 Days: 2,122 pcs. Leadtime: 1 Week **
Total Price: 1.20 € *
75 pcs.
1.2019 €
17.25 mm
polyvinylidene fluoride
butt connector
transparent blue
620074-000
Order No.:
 34P3782
Manufacturer:
 Raychem
Manufacturer SKU:
 620074-000
Available: 0 pcs. Leadtime: 11 Weeks **
Total Price: 4.86 € *
1400 pcs.
4.8552 €
28.58 mm
polyvinylidene fluoride
butt connector
transparent blue