621096-000 | Raychem
Butt connector with heat shrink insulation, natural, 15.75 mm
Order No.: 34P3678
EAN: 4099889607376
MPN:
621096-000
D-142-83
Unit Price (€ / pc.)
2.2967 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
2.30 € *
Price list
Quantity
Price per unit*
600 pcs.
2.2967 €
1200 pcs.
2.2253 €
2500 pcs.
2.1658 €
5000 pcs.
2.0944 €
*incl. VAT plus shipping costs
**Subject to prior sale
SolderSleeve Shield Terminator, 621096 - 000, Raychem
Pre - Installed Lead: No, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 2.41 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 0.89 mm, Wire Temperature (Max): 105 °C
Technical specifications
Version | butt connector | |
Colour | natural | |
Isolated | Yes | |
Length | 15.75 mm | |
Material | polyvinylidene fluoride | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium, lead |