501939-000 | Raychem
Butt connector kit with heat shrink insulation, 0.5-0.14 mm², AWG 26 to 20, transparent blue, 29.21 mm
Splices, 501939 - 000, Raychem
Coaxial Cable Type: RG 124,RG 140,RG 141,RG 159,RG 302,RG 303, Splice Product Type: Splice, Sealable: Yes, Splice Type: Crimp Splice, Splice Wire/Cable Type: Coaxial Cable, Number of Conductors: Single - conductor cable, Plating Material: Tin/Silver, Splice Material: Copper Alloy, Splice Color: Red, Terminal & Splice Type: Splice, Wire Size: 20 - 26 AWG, Wire Size: 0.5 - 0.14 mm², Insulation Requirement: Fully Insulated
Version | butt connector kit | |
AWG cross-section | AWG 26 to 20 | |
Colour | transparent blue | |
Isolated | Yes | |
Length | 29.21 mm | |
Cable cross-section | 0.5-0.14 mm² | |
Material | polyvinylidene fluoride | |
shrinkable tubing | Yes |
Country of origin | IT |
Customs tariff number | 39269097 |
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |