222963-000 | Raychem
Butt connector with heat shrink insulation, transparent, 55.5 mm
Order No.: 34P3596
EAN: 4099889606829
MPN:
222963-000
B-150-17
Unit Price (€ / pc.)
5.2479 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
5.25 € *
Price list
Quantity
Price per unit*
19 pcs.
5.2479 €
150 pcs.
4.7600 €
*incl. VAT plus shipping costs
**Subject to prior sale
Shield Terminator, 222963-000, TE Connectivity
Pre-Installed Lead: No, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 18 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 16 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 125 °C, Wire Temperature (Max): 85 °C
Technical specifications
Version | butt connector | |
Colour | transparent | |
Isolated | Yes | |
Length | 55.5 mm | |
Material | polyolefine | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium, lead |