031307-000 | Raychem
Butt connector with heat shrink insulation, transparent, 45.5 mm
Order No.: 34P3595
EAN: 4099889606812
MPN:
031307-000
B-150-13
Unit Price (€ / pc.)
9.0916 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
9.09 € *
Price list
Quantity
Price per unit*
11 pcs.
9.0916 €
75 pcs.
8.3538 €
150 pcs.
8.0801 €
*incl. VAT plus shipping costs
**Subject to prior sale
SolderSleeve Shield Terminator, 031307-000, Raychem
Pre-Installed Lead: No, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 15.1 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 13 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 125 °C, Wire Temperature (Max): 85 °C
Technical specifications
Version | butt connector | |
Colour | transparent | |
Isolated | Yes | |
Length | 45.5 mm | |
Material | polyolefine | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium, lead |