1.69.508.865/1300 | RAFI

LED signal light, 28 V, red, Mounting Ø 5 mm, LED number: 1

Order No.: 31G618
EAN: 4099889580679
MPN:
1.69.508.865/1300
Series: SIGNALLEUCHTEN
RAFI
default L
Image may differ
Unit Price (€ / pc.)
6.9853 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
6.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.9853 €

Signal lamps with integrated LED, type RAFI 1.69.508.

Diode diameter: 3.0 mm. Panel mount diameter 5.0 mm. Fastening: pressed into the mounting opening. Connection: solder terminals. Operating Voltage: 24 to 28 Volt, 8.0 to 12 mA. A current-limiting resistor is integrated in the housing. Degree of protection: IP 40 at the switchboard front.

Design 3 with translucent, round and flat lens.

Technical attributes (type LED color): 1.69.508.865/1300, red super-bright

Technical specifications
Connection solder connection
Number of LEDs 1
Diode Diameter 3 mm
Installation diameter 5 mm
Farbe der Beleuchtung red
Assembly snap-in
Rated voltage 28 V
Rated current 12 mA
Logistics
Country of origin HU
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Farbe der Beleuchtung
Assembly
Connection
Installation diameter
Rated voltage
Rated current
Diode Diameter
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Farbe der Beleuchtung
Assembly
Connection
Installation diameter
Rated voltage
Rated current
Diode Diameter
LED signal light, 28 V, red, Mounting Ø 5 mm, LED number: 1
Order No.:
 31G615
Manufacturer:
 RAFI
Manufacturer SKU:
 1.69.508.864/1301
Available: 58 pcs. Leadtime: 2 Weeks **
Total Price: 11.28 € *
1 pcs.
11.2812 €
10 pcs.
9.9365 €
50 pcs.
9.2582 €
150 pcs.
8.8417 €
500 pcs.
8.4014 €
red
snap-in
solder connection
5 mm
28 V
12 mA
3 mm
LED signal light, 28 V, green, Mounting Ø 5 mm, LED number: 1
Order No.:
 31G616
Manufacturer:
 RAFI
Manufacturer SKU:
 1.69.508.870/1503
Available: 277 pcs. Leadtime: 5 Weeks **
Total Price: 11.28 € *
1 pcs.
11.2812 €
10 pcs.
9.9365 €
50 pcs.
9.2582 €
150 pcs.
8.8417 €
500 pcs.
8.4014 €
green
snap-in
solder connection
5 mm
28 V
12 mA
3 mm