1.69.508.877/1400 | RAFI
LED signal light, 28 V, yellow, Mounting Ø 5 mm, LED number: 1
Unit Price (€ / pc.)
6.9853 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Signal lamp, 1.69.508.877/1400, Rafi
Signal lamp with integrated LED, 5 mm mounting hole diameter, flat round bezel, solder termination.
Applications
- Electrical engineering
- Mechanical and system engineering
- Signalling systems
Technical specifications
Connection | solder connection | |
Number of LEDs | 1 | |
Installation diameter | 5 mm | |
Farbe der Beleuchtung | yellow | |
Assembly | snap-in | |
Rated voltage | 28 V | |
Rated current | 12 mA |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |