1.65.124.351/1607 | RAFI
Light attachment, illuminable, waistband square, blue, mounting Ø 16.2 mm, 1.65.124.351/1607
Signal indicator, 1.65.124.351/1607, RAFI
RAFIX 16, signal indicator, square collar, protruding bezel, bezel blue
Features
- Signal indicator
- Illumination with SMT LED
- Low installation depth 9.2 mm (PCB) or 27 mm (QC with LED clip)
- Connection types: printed circuit board connection (PCB) or plug-in connection (QC)
- Degree of protection: IP 65 front side
Applications
- Measure-Control-Rules
- Electrical engineering
- Mechanical and plant engineering
- Signal construction
- Vehicle construction
- Manual control units
- Industrial robot
Version | light attachment | |
Type of mounting | threaded ring | |
can be illuminated | Yes | |
Collar shape of the front frame | square | |
Installation diameter | 16.2 mm | |
Actuator colour | blue | |
Protection class | IP65 |
Country of origin | HU |
Customs tariff number | 85318070 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |