1.30.255.431/0800 | RAFI
Key switch, unlit, latching, waistband round, front ring silver gray, 2 x 90°, trigger position 0 + 1 + 2, mounting Ø 22.3 mm, 1.30.255.431/0800
Key switch, 1.30.255.431/0800, RAFI
The locking system is open, mechanical systems which depending on the environmental conditions, require occasional maintenance by the machine or the system operator.
Features
- Design adaptation through different front ring variations
- Key switch standard
- Low mounting depth
- PCB switching elements minimize mounting errors
Version | key switch | |
Type of mounting | threaded ring | |
can be illuminated | No | |
Collar shape of the front frame | round | |
Rotation angle | 2 x 90° | |
Installation diameter | 22.3 mm | |
Installation height | 44.1 mm | |
Installation depth | 9.2 mm | |
Front ring colour | silver gray | |
Contact function | latching | |
Protection class | IP65 | |
Trigger position key | 0 + 1 + 2 |
Country of origin | HU |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |