1.30.255.001/0700 | RAFI
Key switch, unlit, groping, waistband round, front ring gray, 1 x 40°, trigger position 0, mounting Ø 22.3 mm, 1.30.255.001/0700
Key switch, 1.30.255.001/0700, RAFI
The locking system is open, mechanical systems which depending on the environmental conditions, require occasional maintenance by the machine or the system operator.
Features
- Design adaptation through different front ring variations
- Key switch standard
- Low mounting depth
- PCB switching elements minimize mounting errors
Version | key switch | |
Type of mounting | threaded ring | |
can be illuminated | No | |
Collar shape of the front frame | round | |
Rotation angle | 1 x 40° | |
Installation diameter | 22.3 mm | |
Installation height | 44.1 mm | |
Installation depth | 9.2 mm | |
Front ring colour | gray | |
Contact function | groping | |
Protection class | IP65 | |
Trigger position key | 0 |
Country of origin | HU |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |