1.30.255.321/0700 | RAFI

Key switch, unlit, latching, waistband round, front ring gray, 1 x 90°, trigger position 0 + 1, mounting Ø 22.3 mm, 1.30.255.321/0700

Order No.: 12G2858
EAN: 4099889244779
MPN:
1.30.255.321/0700
Series: RAFIX 22 FS+
RAFI
default L
Image may differ
Unit Price (€ / pc.)
28.0840 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
28.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.0840 €

Key switch, 1.30.255.321/0700, RAFI

The locking system is open, mechanical systems which depending on the environmental conditions, require occasional maintenance by the machine or the system operator.

Features

  • Design adaptation through different front ring variations
  • Key switch standard
  • Low mounting depth
  • PCB switching elements minimize mounting errors
Technical specifications
Version key switch
Type of mounting threaded ring
can be illuminated No
Collar shape of the front frame round
Rotation angle 1 x 90°
Installation diameter 22.3 mm
Installation height 44.1 mm
Installation depth 9.2 mm
Front ring colour gray
Contact function latching
Protection class IP65
Trigger position key 0 + 1
Logistics
Country of origin HU
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 12G8478

Manufacturer SKU:

 5.05.800.062/0000

 

Available: 29 pcs. Leadtime: 7 Weeks **
5.19 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.1884 €
10 pcs.
4.5696 €
100 pcs.
4.0103 €
250 pcs.
3.8437 €
1000 pcs.
3.5938 €
Variations
Rotation angle
Front ring colour
Contact function
Actuator colour
Type of mounting
Version
Collar shape of the front frame
Installation diameter
Installation depth
can be illuminated
1 item in 31 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Rotation angle
Front ring colour
Contact function
Actuator colour
Type of mounting
Version
Collar shape of the front frame
Installation diameter
Installation depth
can be illuminated