1.30.255.301/0100 | RAFI

Key switch, unlit, latching, waistband round, front ring black, 1 x 90°, trigger position 0, mounting Ø 22.3 mm, 1.30.255.301/0100

Order No.: 12G2852
EAN: 4099889244717
MPN:
1.30.255.301/0100
Series: RAFIX 22 FS+
RAFI
default L
Image may differ
Unit Price (€ / pc.)
28.2268 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
28.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.2268 €

Key switch, 1.30.255.301/0100, RAFI

The locking system is open, mechanical systems which depending on the environmental conditions, require occasional maintenance by the machine or the system operator.

Features

  • Design adaptation through different front ring variations
  • Key switch standard
  • Low mounting depth
  • PCB switching elements minimize mounting errors
Technical specifications
Version key switch
Type of mounting threaded ring
can be illuminated No
Collar shape of the front frame round
Rotation angle 1 x 90°
Installation diameter 22.3 mm
Installation height 44.1 mm
Installation depth 9.2 mm
Front ring colour black
Contact function latching
Protection class IP65
Trigger position key 0
Logistics
Country of origin HU
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 12G8478

Manufacturer SKU:

 5.05.800.062/0000

 

Available: 25 pcs. Leadtime: 7 Weeks **
5.19 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.1884 €
10 pcs.
4.5696 €
100 pcs.
4.0103 €
250 pcs.
3.8437 €
1000 pcs.
3.5938 €
Variations
Rotation angle
Front ring colour
Contact function
Actuator colour
Type of mounting
Version
Collar shape of the front frame
Installation diameter
Installation depth
can be illuminated
1 item in 31 variations
*incl. VAT plus shipping costs