1.30.255.222/0000 | RAFI
Key switch, unlit, latching, waistband round, metal, 90°, trigger position 0 + 1, mounting Ø 22.3 mm, 1.30.255.222/0000
Keylock switch with metal bezel series RAFIX 22FS+
type: 1.30.255.222/0000
Collar: round. Bezel: metallic. Collar and housing: gray. Master and group key: no. Master and changeover key: no. Locking position: 001. Interlocks: 5. Number of locks: min. 500. Funktion: latching action, 1 x 90°, Rem: 0 + 1
Mounting: threaded ring. Panel cut-out: 22.3 mm. Degree of protection: IP 65. Operating temperatures: - 25 to +70 °C.
Version | key switch | |
Type of mounting | threaded ring | |
can be illuminated | No | |
Collar shape of the front frame | round | |
Rotation angle | 90° | |
Installation diameter | 22.3 mm | |
Installation height | 44.1 mm | |
Installation depth | 9.2 mm | |
Actuator colour | metal | |
Contact function | latching | |
Protection class | IP65 | |
Trigger position key | 0 + 1 |
Country of origin | HU |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |