146418 | Raaco

Transport system, 2 CarryLite 80, (W x D) 386 x 263 mm, 3.9 kg, 146418

Order No.: 19L9003
EAN: 4099891419899
MPN:
146418
CarryMore 80 mit 2 CarryLite 80
Series: CARRYMORE
Raaco
default L
front L
Image may differ
Unit Price (€ / pc.)
154.3192 € *
Available: 2 pcs.
Leadtime: 3 Weeks **
Total Price:
154.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
154.3192 €

Transport system, 146418, RAACO

Storage and transport system for storing 2 CarryLite 80 4x8-9. Equipped with ergonomic handle and connecting lock-mechanism to link together several units.

Technical specifications
Version transport system
Additional parts 2 CarryLite 80
Width 386 mm
Weight 3.9 kg
Material polypropylene
Depth 263 mm
Logistics
Country of origin DK
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Additional parts
Depth
Version
Width
Weight
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Additional parts
Depth
Version
Width
Weight
CarryMore Trolley TRT-0
Order No.:
 19L9004
Manufacturer:
 Raaco
Manufacturer SKU:
 146425
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 312.89 € *
1 pcs.
312.8867 €
aluminum/steel
575 mm
trolley
400 mm