146388 | Raaco
Transport system, without CarryLite 55, (W x D) 386 x 263 mm, 1.8 kg, 146388
Unit Price (€ / pc.)
63.7721 € *
Available: 3 pcs.
Leadtime: 3 Weeks **
Total Price:
63.77 € *
Price list
Quantity
Price per unit*
1 pcs.
63.7721 €
5 pcs.
59.9522 €
*incl. VAT plus shipping costs
**Subject to prior sale
Transport system, 146388, RAACO
Storage and transport system for storing 2 CarryLite 55 4x8. Equipped with ergonomic handle and connecting lock-mechanism to link together several units.
Technical specifications
Version | transport system | |
Additional parts | without CarryLite 55 | |
Width | 386 mm | |
Weight | 1.8 kg | |
Material | polypropylene | |
Depth | 263 mm |
Download
Logistics
Country of origin | DK |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |