TW 35/52 | Raaco

Partition wall, transparent, Ø 1.6 mm, (L x W x D) 32 x 52 x 1.6 mm, TW 35/52

Order No.: 19L834
EAN: 4099891422936
MPN:
TW 35/52
101 981
Raaco
default L
Image may differ
Unit Price (€ / pc.)
0.2570 € *
Available: 60 pcs.
Leadtime: 3 Weeks **
Total Price:
2.57 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2570 €
30 pcs.
0.2273 €
60 pcs.
0.2011 €
150 pcs.
0.1761 €
*incl. VAT plus shipping costs
**Subject to prior sale

divider, transversal

Type: TW 52

52 mm length

Technical specifications
Version partition wall
Width 52 mm
diameter 1.6 mm
ESD protection No
Colour transparent
Weight 120 g
Length 32 mm
Material polypropylene
Depth 1.6 mm
Logistics
Country of origin DK
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
diameter
Depth
Width
Length
Weight
Material
Version
Colour
ESD protection
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
diameter
Depth
Width
Length
Weight
Material
Version
Colour
ESD protection
Divider, TW 56, transversal, full length 135 mm
Order No.:
 19L857
Manufacturer:
 Raaco
Manufacturer SKU:
 150-03/04
Available: 3 pck. Leadtime: 3 Weeks **
Total Price: 9.60 € *
1 pck.
9.6033 €
1.8 mm
1.8 mm
50 mm
135 mm
170 g
polypropylene
partition wall
transparent
No
Partition wall, transparent, (L x W) 3.2 x 75 mm, TW 45/75
Order No.:
 19L784
Manufacturer:
 Raaco
Manufacturer SKU:
 TW 45/75
Available: 33 pcs. Leadtime: 3 Weeks **
Total Price: 1.86 € *
4 pcs.
0.4641 €
12 pcs.
0.4165 €
36 pcs.
0.3451 €
75 mm
3.2 mm
180 g
polypropylene
partition wall
transparent
No