150-03/04 | Raaco
Divider, TW 56, transversal, full length 135 mm
Order No.: 19L857
EAN: 5733439102049
MPN:
150-03/04
102049
Unit Price (€ / pck.)
9.6033 € *
Available: 3 pck.
Leadtime: 3 Weeks **
divider, transversal
Type: TW 56
full length 135 mm
Technical specifications
Version | partition wall | |
Width | 50 mm | |
diameter | 1.8 mm | |
ESD protection | No | |
Colour | transparent | |
Weight | 170 g | |
Length | 135 mm | |
Material | polypropylene | |
Depth | 1.8 mm |
Download
Logistics
Country of origin | DK |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |