5099-G-2.0N-AU-1.3 C | PTR
Battery charge and interface contact with probe, Quadruple-crown, Ø 2.5 mm, travel 1.2 mm, pitch 3 mm, L 5.1 mm, 5099-G-2.0N-AU-1.3 C
Battery charging and interface contacts, type PTR 5.
Design C: universal serrated tip (honeycomb), for straight and bent hook-up wires on wire-wrap posts or connector terminals. Design D: round head, suited particularly for careful testing of PCBs and mechanical components. Design E: conical shaft with 90° tip, good contact properties, for PCB traces, through-plating, pads etc.. Design F: flat head, suitable especially for convex and clean connecting parts for preventing surface damage. V: lance with aggressive tip, for open and closed vias, as well as planar contact areas; penetrates flux and dirt.
Test probes with probe tip, type 5099.
Grid: 3.0 mm. Maximum travel: 1.2 mm. Working stroke: 1.0 mm. Spring force at working stroke (±20 %): 2.0 N. Spring prestress: 0.3 N. Current load: max. 5.0 to 8.0 A. Contact resistance: typ. 10 mohm. Barrel: gold-plated brass. Spring: gold-plated spring steel.
Technical attributes (type, tip shape, tip diameter, plunger material): 5099-G-2,0 N-Au-1,3C, G, D 1.3 mm, gold-plated CuBe
diameter | 2.5 mm | |
Stroke | 1.2 mm | |
Head shape | Quadruple-crown | |
Length | 5.1 mm | |
Material | brass | |
Rated current | 8 A | |
Grid | 3 mm |
Country of origin | DE |
Customs tariff number | 85369095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |