3244148 | Phoenix Contact
Through terminal block, spring balancer connection, 0.08-4.0 mm², 2 pole, 8 kV, yellow/green, 3244148
No longer available from manufacturer - Last time buy manufacturer: 12.31.2024
Unit Price (€ / pc.)
4.0698 € *
Available: 40 pcs.
Total Price:
4.07 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0698 €
10 pcs.
3.6652 €
100 pcs.
3.1059 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mini ground terminal block, 3244148, Phoenix Contact
Mini ground terminal block, Number of connections: 2, Connection method: Spring-cage connection, 1 level, Rated cross section: 2.5 mm², Cross section: 0.08 mm² - 4 mm², Mounting type: NS 35/7,5, NS 35/15, Color: green-yellow
Technical specifications
Colour | yellow/green | |
AWG cross-section | AWG 28 to 12 | |
Width | 5.2 mm | |
Height | 22 mm | |
Length | 42.7 mm | |
Cable cross-section | 0.08-4.0 mm² | |
Number of terminals | 2 | |
Pin number | 2 pole | |
Version | through terminal block | |
Connection | spring balancer connection | |
Degree of soiling | 3 | |
Rated surge voltage | 8 kV |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |