3244122 | Phoenix Contact
Through terminal block, spring balancer connection, 0.08-4.0 mm², 2 pole, 24 A, 8 kV, blue, 3244122
Mini feed-through terminal block, 3244122, Phoenix Contact
Mini feed-through terminal block, Nominal voltage: 800 V, Nominal current: 24 A, Connection method: Spring-cage connection, 1 level, Rated cross section: 2.5 mm², Cross section: 0.08 mm² - 4 mm², Mounting type: NS 35/7,5, NS 35/15, Color: blue
Features
- Clear arrangement thanks to marking of all terminal points
- Space saving thanks to compact design and mounting option on a 15 mm DIN rail
Technical specifications
Version | through terminal block | |
Number of terminals | 2 | |
Pin number | 2 pole | |
Cable cross-section | 0.08-4.0 mm² | |
AWG cross-section | AWG 28 to 12 | |
Rated surge voltage | 8 kV | |
Rated current | 24 A | |
Rated Voltage | 800 V | |
Degree of soiling | 3 | |
Length | 42.7 mm | |
Width | 5.2 mm | |
Height | 22 mm | |
Connection | spring balancer connection | |
Colour | blue |
Download
Logistics
Customs tariff number | 85369010 |
Country of origin | CN |
Compliance
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |