3211290 | Phoenix Contact
Plug, push-in connection, 0.14-4.0 mm², 11 pole, 24 A, 6 kV, gray, 3211290
Unit Price (€ / pc.)
9.9484 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.95 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9484 €
10 pcs.
8.9607 €
100 pcs.
7.6160 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug, 3211290, Phoenix Contact
Plug, rated voltage: 800 V, nominal current: 24 A, connection method: Push-in connection, 1 level, Rated cross section: 2.5 mm², cross section: 0.14 mm² - 4 mm², color: gray.
Features
- The Push-in technology COMBI plugs for self-assembly provide solutions that users can implement themselves
Technical specifications
Connection | push-in connection | |
Number of terminals | 11 | |
Version | plug | |
AWG cross-section | AWG 26 to 12 | |
Rated Voltage | 800 V | |
Rated surge voltage | 6 kV | |
Width | 57.2 mm | |
Colour | gray | |
Height | 41.2 mm | |
Length | 16 mm | |
Cable cross-section | 0.14-4.0 mm² | |
Rated current | 24 A | |
Pin number | 11 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |