2907042 | Phoenix Contact
Lightning/surge arrester, 80 A, 60 VAC, 2907042
Order No.: 64P6256
EAN: 4055626248974
MPN:
2907042
VAL-MS-T1/T2 48/12.5/2+0/1U/FM
Unit Price (€ / pc.)
344.1480 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Lightning/surge arrester, 2907042, Phoenix Contact
Universal varistor-based plug-in lightning/surge arrester for 48 V DC applications with grounded return conductor (positive pole), without risk assessment for Lightning Protection Levels III and IV, with remote indication contact.
Features
- Dual-channel, panel mountable surge protective device
- Orthogonal mounting orientation to plug
Technical specifications
Connection | screw connection | |
Version | lightning/surge arrester | |
Assembly | panel mounting | |
Rated current | 80 A | |
Voltage | 60 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85363030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |