2906281 | Phoenix Contact
Lightning/surge arrester, 80 A, 60 VDC, 2906281
Order No.: 64P6257
EAN: 4055626063065
MPN:
2906281
VAL-MS-T1/T2 48/12.5/O
Unit Price (€ / pc.)
141.1459 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Lightning/surge arrester, 2906281, Phoenix Contact
Universal varistor-based plug-in lightning/surge arrester for 1-phase power supply networks with common N and PE (2-conductor system: L1, PEN), with remote indication contact.
Features
- Rack-mount 2U panel applications
- Plug-in direction parallel to the conductor axis
- Coding when protective plug is inserted for the first time
- DIN rail mounting
- Accepts Type 1 and Type 2 VAL-MS plugs
Technical specifications
Connection | screw connection | |
Version | lightning/surge arrester | |
Assembly | DIN rail | |
Rated current | 80 A | |
Voltage | 60 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85363090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |