2800978 | Phoenix Contact
Surge protection device, 300 mA, 48 VDC, 2800978
Order No.: 64P5882
EAN: 4046356665780
MPN:
2800978
PT-IQ-1X2-48DC-UT
Unit Price (€ / pc.)
169.5155 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Surge protection device, 2800978, Phoenix Contact
Surge protection, consisting of protective plug and base element, with integrated multi-stage status indicator on the module for one 2-wire floating signal circuit.
Features
- Predictive monitoring with 3-stage LED display
- Install quickly and error-free with DIN rail connectors
- Maximum ease of maintenance, thanks to the 2-piece design
- Maximum protection for MCR applications with high discharge capacity
Technical specifications
Connection | screw connection | |
Version | surge protection device | |
Assembly | DIN rail | |
Rated current | 300 mA | |
Voltage | 48 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |