1340683 | Phoenix Contact

Plug, M23, 9 pole, solder connection, screw locking, straight, 1340683

Order No.: 64P6320
EAN: 4063151647643
MPN:
1340683
Series: M23 PRO
1340683 Phoenix Contact Sensor-Actuator Connectors Image 1
1340683 Phoenix Contact Sensor-Actuator Connectors Image 2
Image may differ
Unit Price (€ / pc.)
19.8492 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
19.85 € *
Price list
Quantity
Price per unit*
1 pcs.
19.8492 €
10 pcs.
18.6116 €
25 pcs.
17.5168 €
50 pcs.
16.5410 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable connector, 1340683, Phoenix Contact

M23, Cable connector, Series: M23 PRO, straight, shielded: yes, Screw locking mechanism, number of positions: 8+1, Drehsinn: Standard, contact connection type: Stift, Lötanschluss, cable diameter range: 6 mm - 10 mm, Kodierung: N, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).

Features

  • Solutions with cross-manufacturer compatibility for standard and fast locking systems
  • Modern, consistent design for highly convenient operation
  • All housing can be fitted with pin or socket contacts
  • Safe use in the field, thanks to high degree of protection
Technical specifications
Version plug
Contact connection solder connection
Assembly cable assembly
Thread size M23
Coding N
Pin number 9 pole
Degree of protection (IP) IP66/IP68/IP69K
Type of locking screw locking
Orientation straight
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No