2702094 | Phoenix Contact
Safety relays, 2 Form A (N/O), 24 V (DC), 150 Ω, 6 A, 250 V (DC), 250 V (AC), 2702094
Order No.: 64P2687
EAN: 4046356952262
MPN:
2702094
PSR-MC70-2NO-1DO-24DC-SC
Not suitable for new designs, LTB: 10.31.2024
Unit Price (€ / pc.)
267.4525 € *
Available: 0 pcs.
Leadtime: On Request **
Safety relay, 2702094, Phoenix Contact
Safety relay for emergency stop, Safety doors, Light grid up to SIL 1, Cat. 1, PL c, 1- or 2-channel operation, Cross-circuit detection, Can be retriggered, Off delay/on delay 0.2 to 60 s, 2 enabling current paths, US = 24 V DC, Plug-in screw terminal block.
Features
- Low housing width of just 12.5 mm
- Manually monitored and automatic activation in a single device
Technical specifications
Connection | screw connection | |
Contact type | 2 Form A (N/O) | |
Contact material | AgSnO2 | |
Breaking capacity | 1500 VA | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 250 V | |
switching current | 6 A | |
Coil voltage (DC) | 24 V | |
Coil resistance | 150 Ω |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |