2702095 | Phoenix Contact
Safety relays, 2 Form A (N/O), 24 V (DC), 150 Ω, 6 A, 250 V (DC), 250 V (AC), 2702095
Order No.: 64P2688
EAN: 4046356952477
MPN:
2702095
PSR-MC70-2NO-1DO-24DC-SP
Unit Price (€ / pc.)
267.4525 € *
Available: 0 pcs.
Leadtime: 57 Weeks **
Safety relay, 2702095, Phoenix Contact
Safety relay for emergency stop, Safety doors, Light grid up to SIL 1, Cat. 1, PL e, 1- or 2-channel operation, cross-circuit detection, Can be retriggered, Fall back/on delay 0.2-60 s, 2 enabling current paths, US = 24 VDC, Pluggable push-in terminal block.
Technical specifications
Connection | tension clamp connection | |
Contact type | 2 Form A (N/O) | |
Contact material | AgSnO2 | |
Breaking capacity | 1500 VA | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 250 V | |
switching current | 6 A | |
Coil voltage (DC) | 24 V | |
Coil resistance | 150 Ω |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |