2702442 | Phoenix Contact
Media module, 1 port, 1 Gbit/s, 3.3 V, 2702442
Order No.: 64P8695
EAN: 4055626208299
MPN:
2702442
FL SFP WDM10-SET
Not suitable for new designs, LTB: 10.31.2024
Unit Price (€ / pc.)
1,707.6619 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,707.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,707.6619 €
Gigabit SFP module, 2702442, Phoenix Contact
Gigabit SFP WDM set for transmission up to a maximum of 10 km on a single fiber with a wavelength of 1310/1550 nm.
Technical specifications
Version | Media module | |
Data transmission rate | 1000000000 mb/s | |
Ports | 1 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |