2702440 | Phoenix Contact
Media module, 1 port, 1 Gbit/s, 3.3 V, 2702440
Order No.: 64P8693
EAN: 4055626193854
MPN:
2702440
FL SFP WDM10-A
Unit Price (€ / pc.)
845.376 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Gigabit SFP module, 2702440, Phoenix Contact
Gigabit SFP WDM module for transmission up to a maximum of 10 km on a single fiber with a wavelength of 1310/1550 nm.
Technical specifications
Version | Media module | |
Data transmission rate | 1000000000 mb/s | |
Ports | 1 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |