2702441 | Phoenix Contact
Media module, 1 port, 1 Gbit/s, 3.3 V, 2702441
Not suitable for new designs, LTB: 10.31.2024
Gigabit SFP module, 2702441, Phoenix Contact
Gigabit SFP WDM module for transmission up to a maximum of 10 km on a single fiber with a wavelength of 1550/1310 nm.
Version | Media module | |
Data transmission rate | 1000000000 mb/s | |
Ports | 1 |
Country of origin | TW |
Customs tariff number | 85176200 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |