2905002 | Phoenix Contact
Adapter cable, 50 m, 50 pole for Yokogawa Centum CS 3000 R3/Stardom series, 2905002
Order No.: 64P4183
EAN: 4046356907002
MPN:
2905002
FLK 50-PA/EZ-DR/HF/KS/5000/YOC
Unit Price (€ / pc.)
1,071.6902 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
1,071.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,071.6902 €
Front adapter, 2905002, Phoenix Contact
Cast front adapter with attached, halogen-free round cable and a 50-positions socket strip injection-molded on both sides for the connection of Yokogawa ProSafe controllers. Cable length: 50 m
Technical specifications
Version | adapter cable | |
Suitable for | Yokogawa Centum CS 3000 R3/Stardom series | |
Cable length | 50 m | |
Pin number | 50 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |