2904987 | Phoenix Contact
Adapter cable, 3 m, 50 pole for Yokogawa Centum CS 3000 R3/Stardom series, 2904987
Order No.: 64P4153
EAN: 4046356906340
MPN:
2904987
FLK 50-PA/EZ-DR/HF/KS/ 300/YOC
Unit Price (€ / pc.)
234.8584 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Front adapter, 2904987, Phoenix Contact
Cast front adapter with attached, halogen-free round cable and a 50-positions socket strip injection-molded on both sides for the connection of Yokogawa ProSafe controllers. Cable length: 3 m
Technical specifications
Version | adapter cable | |
Suitable for | Yokogawa Centum CS 3000 R3/Stardom series | |
Cable length | 3 m | |
Pin number | 50 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |