2322540 | Phoenix Contact
Adapter cable, 10 m, 50 pole for SIMATIC S7-300, 2322540
Order No.: 64P4894
EAN: 4046356452281
MPN:
2322540
VIP-PA-FLK50/10,0M/S7
Unit Price (€ / pc.)
288.575 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Front adapter, 2322540, Phoenix Contact
VIP VARIOFACE front adapter with connected system cables for SMATIC S7-300, 1 x 32 channels can be connected, Cable length: 10 m
Features
- Can be plugged onto I/O modules
- Power supply via terminal blocks with spring-cage double connection
- Encapsulated socket strips on the module side
Technical specifications
Version | adapter cable | |
Suitable for | SIMATIC S7-300 | |
Cable length | 10 m | |
Pin number | 50 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |