2322537 | Phoenix Contact
Adapter cable, 8 m, 50 pole for SIMATIC S7-300, 2322537
Order No.: 64P4893
EAN: 4046356452274
MPN:
2322537
VIP-PA-FLK50/ 8,0M/S7
Unit Price (€ / pc.)
273.2954 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Front adapter, 2322537, Phoenix Contact
VIP VARIOFACE front adapter with connected system cables for SMATIC S7-300, 1 x 32 channels can be connected, Cable length: 8 m
Features
- Can be plugged onto I/O modules
- Power supply via terminal blocks with spring-cage double connection
- Encapsulated socket strips on the module side
Technical specifications
Version | adapter cable | |
Suitable for | SIMATIC S7-300 | |
Cable length | 8 m | |
Pin number | 50 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |