3240620 | Phoenix Contact
Wiring duct, (L x W x H) 2000 x 30 x 40 mm, PVC, white, 3240620
Order No.: 60P6988
EAN: 4046356629164
MPN:
3240620
CD 30X40 WH
Unit Price (€ / pc.)
9.7461 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Cable duct, 3240620, Phoenix Contact
Cable duct for installation and mounting in control cabinets, Color: white, comprising upper part and mounting base, Width: 30 mm, Height: 40 mm, Length: 2000 mm.
Features
- Predetermined breaking point enables tool-free, burr-free removal of bars
- The wide, diagonal heads of the cable duct bars make it easy to fit the cover and hold it securely in place
- Installed conductors are securely held in place by means of wire retaining clips that can be snapped onto bars on the side
- Plastic body-bound rivets enable easy fixing of cable ducts using the rivet setting tool
Technical specifications
Width | 30 mm | |
Colour | white | |
Height | 40 mm | |
Length | 2000 mm | |
Material | PVC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39259020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |