Cable duct for installation and mounting in control cabinets, Color: white, comprising upper part and mounting base, Width: 80 mm, Height: 25 mm, Length: 2000 mm.
Features
Width | 80 mm | |
Colour | white | |
Height | 25 mm | |
Length | 2000 mm | |
Material | PVC |
Country of origin | DE |
Customs tariff number | 39259020 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available