P 7330 | PeakTech

Universal case, empty, (L x W x D) 400 x 300 x 100 mm, P 7330

Order No.: 24K5792
EAN: 4250569406317
MPN:
P 7330
7330
PeakTech
default L
front L
Image may differ

Discontinued

Unit Price (€ / pc.)
46.1482 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
46.15 € *
Price list
Quantity
Price per unit*
1 pcs.
46.1482 €
5 pcs.
43.3636 €
*incl. VAT plus shipping costs
**Subject to prior sale

Universal case, 7330, PEAKTECH

The 7330 is a practical universal carrying case with a foam cube insert in a stable design. This high-quality aluminum frame case in titanium silver color protects your documents and electronic measuring devices from all damage when traveling or on the way to work. The case lid has space for documents in A4 format, writing utensils, business cards or a mobile phone. The case is manufactured in a stable design with reinforced edges and rounded corners and is supplied with a removable cube foam insert. The double groove in the closing edge prevents the ingress of dust and splashing water, while the padded interior protects the devices from damage caused by falls.

Features

  • Sturdy carrying case for daily use
  • Removable cube foam in the bottom part
  • Document folder and pen holder in the lid
  • Elegant design in titanium silver
  • Rounded edges and corner protection
Technical specifications
Version universal case
Additional parts empty
Width 300 mm
ESD protection No
Length 400 mm
Material aluminum
Depth 100 mm
Logistics
Country of origin CN
Customs tariff number 42021219
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Depth
Width
Length
Material
Additional parts
Version
ESD protection
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Width
Length
Material
Additional parts
Version
ESD protection
Universal case, empty, (L x W x D) 450 x 350 x 150 mm, P 7335
Order No.:
 24K5793
Manufacturer:
 PeakTech
Manufacturer SKU:
 P 7335
Available: 6 pcs. Leadtime: 1 Week **
Total Price: 55.76 € *
1 pcs.
55.7634 €
5 pcs.
52.4195 €
15 pcs.
50.4084 €
50 pcs.
48.1712 €
150 pcs.
46.1839 €
150 mm
350 mm
450 mm
aluminum
empty
universal case
No
Universal case, empty, (L x W x D) 550 x 400 x 200 mm, P 7340
Order No.:
 24K5794
Manufacturer:
 PeakTech
Manufacturer SKU:
 P 7340
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 71.15 € *
1 pcs.
71.1501 €
5 pcs.
66.8899 €
15 pcs.
64.3195 €
50 pcs.
61.4754 €
150 pcs.
58.9169 €
200 mm
400 mm
550 mm
aluminum
empty
universal case
No