P 7340 | PeakTech
Universal case, empty, (L x W x D) 550 x 400 x 200 mm, P 7340
Universal case, 7340, PEAKTECH
The 7340 is a practical universal carrying case with a foam cube insert in a stable design. This high-quality aluminum frame case in titanium silver protects your technical equipment or electronic measuring devices against all damage when traveling and on the way to work. The case is manufactured in a stable design with reinforced edges and rounded corners, and comes with three removable cube foam inserts. The double groove in the closing edge prevents the ingress of dust and splashing water, while the padded interior protects the devices from damage caused by falls.
Features
- Sturdy carrying case for daily use
- Removable cube foam in the bottom part
- Elegant design in titanium silver
- Rounded edges und corner protection
Version | universal case | |
Additional parts | empty | |
Width | 400 mm | |
ESD protection | No | |
Length | 550 mm | |
Material | aluminum | |
Depth | 200 mm |
Country of origin | CN |
Customs tariff number | 42021219 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |