1N5822 | onsemi

Diode, 40 V, 3 A, SOD84A

Order No.: 26S9130
EAN: 4099879045775
MPN:
1N5822
Series: 1N5
onsemi
default L
front L
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Next delivery: 150 pcs. on 2024-06-07
Available in 5 Days: 8,950 pcs.
Leadtime: 1 Week **
Total Price:
0.31 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3094 €
50 pcs.
0.2297 €
250 pcs.
0.1880 €
1000 pcs.
0.1607 €
2500 pcs.
0.1416 €
*incl. VAT plus shipping costs
**Subject to prior sale

Schottky diode, 1N5822, onsemi

This axial lead rectifier employs the Schottky Barrier principle in a large area metal-to-silicon power diode. State-of-the-art geometry features chrome barrier metal, epitaxial construction with oxide passivation and metal overlap contact. Ideally suited for use as a rectifier in low-voltage, high-frequency inverters, free wheeling diodes, and polarity protection diodes.

Features

  • Extremely low forward voltage
  • Lower power losses, high efficiency
  • Low stored charge, majority carrier conduction
Technical specifications
Number of diodes 1
Version schottky rectifier diode
Design axial
Forward Current 3 A
Enclosure DO-201AD
max. operating temperature 125 °C
min. operating temperature -65 °C
Assembly THT
Voltage V RRM (peak reverse voltage) 40 V
Junction temperature (max.) 125 °C
Junction temperature (min.) -65 °C
Surge blocking voltage V RMS 48 V
Logistics
Country of origin CN
Customs tariff number 85411000
Original Packaging Ammopack with 1,700 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Voltage V RRM (peak reverse voltage)
Design
Version
Forward Current
Number of diodes
Assembly
min. operating temperature
max. operating temperature
Enclosure
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Voltage V RRM (peak reverse voltage)
Design
Version
Forward Current
Number of diodes
Assembly
min. operating temperature
max. operating temperature
Enclosure
Schottky rectifier diode 1N5820
Order No.:
 26S9126
Manufacturer:
 onsemi
Manufacturer SKU:
 1N5820
Available: 1,446 pcs. Leadtime: On Request **
Total Price: 0.24 € *
1 pcs.
0.2404 €
20 V
axial
schottky rectifier diode
3 A
1
THT
-65 °C
125 °C
DO-201AD
Diode, 40 V, 3 A, SOD84A
Order No.:
 26S9130
Manufacturer:
 onsemi
Manufacturer SKU:
 1N5822
Available: 0 pcs. Available in 5 Days: 8,950 pcs. Leadtime: 1 Week ** Next delivery: 150 pcs. on 2024-06-07
Total Price: 0.31 € *
10 pcs.
0.3094 €
50 pcs.
0.2297 €
250 pcs.
0.1880 €
1000 pcs.
0.1607 €
2500 pcs.
0.1416 €
40 V
axial
schottky rectifier diode
3 A
1
THT
-65 °C
125 °C
DO-201AD